



725BXXSC3ML-24D | |
|---|---|
DigiKey Part Number | 4008-725BXXSC3ML-24D-ND |
Manufacturer | |
Manufacturer Product Number | 725BXXSC3ML-24D |
Description | P.RELAY 25A, 2NO, 24VDC, LED PB, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 725BXXSC3ML-24D Models |
Category | Coil Current 80 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Test Button |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operate Time 30 ms |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 277VAC - Max | Coil Resistance 300 Ohms |
Load - Max Switching 6925VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $372.19000 | $372.19 |
| 10 | $316.32200 | $3,163.22 |
| 100 | $292.89090 | $29,289.09 |


