
70S204B12N | |
---|---|
DigiKey Part Number | 4008-70S204B12N-ND |
Manufacturer | |
Manufacturer Product Number | 70S204B12N |
Description | SSR RELAY SPST-NO 12A 24-140V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 70S204B12N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 140 V | |
Load Current | 12 A | |
Termination Style | Quick Connect, Disconnect | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |