70-178-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-178-1

DigiKey Part Number
4008-70-178-1-ND
Manufacturer
Manufacturer Product Number
70-178-1
Description
SIMPLE SOCKET
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
788S Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.