



389FXBXC1-24D | |
|---|---|
DigiKey Part Number | 4008-389FXBXC1-24D-ND |
Manufacturer | |
Manufacturer Product Number | 389FXBXC1-24D |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 389FXBXC1-24D Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - Multiple Sizes |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -30°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, cURus |
Switching Voltage 600VAC - Max | Relay Type |
Load - Max Switching 15000VA | Coil Resistance 400 Ohms |
Coil Current 60 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.96000 | $400.96 |
| 10 | $340.79800 | $3,407.98 |
| 100 | $317.76100 | $31,776.10 |

