
NSYSFHD12660 | |
---|---|
DigiKey Part Number | 4008-NSYSFHD12660-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFHD12660 |
Description | ENCLOSURE STL 23.62"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 23.622" L x 23.622" W (600.00mm x 600.00mm) X 47.244" (1200.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 23.622" W (600.00mm x 600.00mm) | |
Height | 47.244" (1200.00mm) | |
Area (L x W) | 558in² (3600cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |