2510FW2P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $803.40000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: $701.38000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: $1,012.89000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: $821.74000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $1,109.24000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: $603.62000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: $913.90000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $2,547.68000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 1
Unit Price: $2,380.62000
Datasheet
Circuit Breaker Manual Motor Starter 16A 277 V AC 230 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510FW2P

DigiKey Part Number
4008-2510FW2P-ND
Manufacturer
Manufacturer Product Number
2510FW2P
Description
MANUAL STARTER 277VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 16A 277 V AC 230 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Manual Motor Starter
Current Rating (Amps)
16A
Voltage Rating - AC
277 V
Voltage Rating - DC
230 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,879.31000$3,879.31
Manufacturers Standard Package