
199APX-34 | |
---|---|
DigiKey Part Number | 4008-199APX-34-ND |
Manufacturer | |
Manufacturer Product Number | 199APX-34 |
Description | POWER RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 461.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 12 VAC | |
Operating Temperature | -55°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 260 Ohms |