
920-0214-50 | |
|---|---|
DigiKey Part Number | 1988-1181-ND |
Manufacturer | |
Manufacturer Product Number | 920-0214-50 |
Description | 10 OF EACH GREEN BROWN GRAY O |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 7.00" (177.80mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 7.00" (177.80mm) | |
Color | Various | |
Wire Gauge | 28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.97000 | $295.97 |




