
920-0206-01 | |
---|---|
DigiKey Part Number | 1988-1177-ND |
Manufacturer | |
Manufacturer Product Number | 920-0206-01 |
Description | 10 PACK 7" FEMALE BROWN JUMPERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 7.00" (177.80mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 7.00" (177.80mm) | |
Color | Brown | |
Wire Gauge | 28 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.39000 | $49.39 |