
914-0003-01 | |
|---|---|
DigiKey Part Number | 914-0003-01-ND |
Manufacturer | |
Manufacturer Product Number | 914-0003-01 |
Description | 10 PACK OF 204-0003-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-23 6, 8 0.026" (0.65mm), 0.037" (0.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-23 | |
Number of Positions | 6, 8 | |
Pitch | 0.026" (0.65mm), 0.037" (0.95mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.990" L x 0.790" W (50.55mm x 20.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.63000 | $394.63 |

