
912-0048-01 | |
|---|---|
DigiKey Part Number | 912-0048-01-ND |
Manufacturer | |
Manufacturer Product Number | 912-0048-01 |
Description | 10 PACK 202-0048-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board QFN 88 0.016" (0.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | QFN | |
Number of Positions | 88 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $657.72000 | $657.72 |

