Image for 912-0038-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912-0038-01

DigiKey Part Number
912-0038-01-ND
Manufacturer
Manufacturer Product Number
912-0038-01
Description
10 PACK 202-0038-01
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole Board 72 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
-
Number of Positions
72
Pitch
0.049" (1.25mm)
Board Thickness
-
Material
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$657.72000$657.72
Manufacturers Standard Package