
710-0003-05 | |
|---|---|
DigiKey Part Number | 1988-1029-ND |
Manufacturer | |
Manufacturer Product Number | 710-0003-05 |
Description | EVAL BOARD FOR TLV111750 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TLV1117-50 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 12V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLV1117-50 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.22000 | $82.22 |

