SMD to DIP QFN, QFP 40 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP QFN, QFP 40 0.020" (0.50mm)
Sigfox and Schmartboard New Product Discoveries Episode 30

204-0044-01

DigiKey Part Number
1988-1111-ND
Manufacturer
Manufacturer Product Number
204-0044-01
Description
SCHMARTBOARDEZ 0.5MM PITCH 40 PI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN, QFP 40 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFN, QFP
Number of Positions
40
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
1.990" L x 0.695" W (50.55mm x 17.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$49.33000$49.33
Manufacturers Standard Package