SMD to DIP DFN 8 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP DFN 8 0.020" (0.50mm)
Sigfox and Schmartboard New Product Discoveries Episode 30

204-0021-01

DigiKey Part Number
1988-1025-ND
Manufacturer
Manufacturer Product Number
204-0021-01
Description
SCHMARTBOARDEZ 0.5MM PITCH 8 PIN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 8 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
DFN
Number of Positions
8
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
0.790" L x 0.595" W (20.07mm x 15.11mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$49.33000$49.33
Manufacturers Standard Package