
202-0047-01 | |
---|---|
DigiKey Part Number | 1988-1097-ND |
Manufacturer | |
Manufacturer Product Number | 202-0047-01 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.016" (0.4mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.016" (0.4mm) Grid | |
Circuit Pattern | Custom | |
Edge Contacts | - | |
Hole Diameter | 0.038" (0.97mm) | |
Size / Dimension | 3.99" L x 1.29" W (101.4mm x 32.9mm) | |
Board Thickness | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.32000 | $82.32 |