202-0030-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
202-0030-01
Sigfox and Schmartboard New Product Discoveries Episode 30

202-0030-01

DigiKey Part Number
1988-1087-ND
Manufacturer
Manufacturer Product Number
202-0030-01
Description
QFP, 120 - 144 PINS 0.8MM PITCH,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
PQFP,QFP,TQFP
Number of Positions
144
Pitch
0.031" (0.80mm)
Board Thickness
-
Material
-
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$164.22000$164.22
Manufacturers Standard Package