


202-0009-02 | |
---|---|
DigiKey Part Number | 1988-1045-ND |
Manufacturer | |
Manufacturer Product Number | 202-0009-02 |
Description | QFP, 32 - 64 PINS 0.8MM PITCH, 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | PQFP, QFP, TQFP | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.32000 | $82.32 |