




C13-4 TIER-LOCKING OUTLET | |
---|---|
DigiKey Part Number | 817-2292-ND |
Manufacturer | |
Manufacturer Product Number | C13-4 TIER-LOCKING OUTLET |
Description | PWR ENT RCPT IEC320-2-2E PANEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/E Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 per connection (4) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 118.00mm x 32.60mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, ENEC, KEMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $222.92000 | $222.92 |
10 | $189.44300 | $1,894.43 |
25 | $177.58400 | $4,439.60 |
50 | $169.11000 | $8,455.50 |
100 | $161.04430 | $16,104.43 |
300 | $149.04613 | $44,713.84 |
500 | $143.77748 | $71,888.74 |