103H89222-5241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103H89222-5241
Customized Stepping Motor - SANMOTION F

103H89223-5241

DigiKey Part Number
2300-103H89223-5241-ND
Manufacturer
Manufacturer Product Number
103H89223-5241
Description
STEP, F2, 106, 1.8, , , BIPOLAR/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
100VAC
Current Rating (Amps)
6 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
2691 / 19000
Size / Dimension
Square - 4.173" x 4.173" (106.00mm x 106.00mm)
Diameter - Shaft
0.630" (16.00mm)
Length - Shaft and Bearing
1.378" (35.00mm)
Mounting Hole Spacing
3.500" (88.90mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
0.63 Ohms
Features
-
Rotor Inertia
529.08gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,251.39000$3,251.39
5$3,025.26000$15,126.30
Manufacturers Standard Package