


9WV1224P1H012 | |
|---|---|
DigiKey Part Number | 1688-9WV1224P1H012-ND |
Manufacturer | |
Manufacturer Product Number | 9WV1224P1H012 |
Description | 120X38MM, DC, 24V,SPLASH PROOF,R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120.1mm L x 120.1mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 58.5dB(A) |
Mfr | RPM |
Series | Termination 4 Position Rectangular Connector |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Current Rating (Amps) 0.800A |
Size / Dimension Square - 120.1mm L x 120.1mm H | Voltage Range 20.4 ~ 27.6VDC |
Width 38.00mm | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,013.38000 | $1,013.38 |
| 21 | $745.40810 | $15,653.57 |
| 42 | $699.64976 | $29,385.29 |











