



9WF0924H201 | |
---|---|
DigiKey Part Number | 1688-2152-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0924H201 |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 86.5 CFM (2.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0924H201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 86.5 CFM (2.42m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.408 lb (185.07 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $539.79000 | $539.79 |
10 | $438.41000 | $4,384.10 |
32 | $398.71344 | $12,758.83 |