9W1TJ24P0H61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9W1TJ24P0H61
Sanyo Denki Waterproof Fans | Datasheet Preview

9W1TJ24P0H61

DigiKey Part Number
9W1TJ24P0H61-ND
Manufacturer
Manufacturer Product Number
9W1TJ24P0H61
Description
FAN BLOWER CF 133X91MM 24VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 24VDC Round - 133mm Dia Ball 225.0 CFM (6.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9W1TJ24P0H61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 133mm Dia
Width
91.00mm
Air Flow
225.0 CFM (6.30m³/min)
Static Pressure
1.590 in H2O (396.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
61.0dB(A)
Power (Watts)
28.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
1.20A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,640.39000$1,640.39
12$1,298.63250$15,583.59
36$1,288.53667$46,387.32
Manufacturers Standard Package