


9W1BM12H2003 | |
---|---|
DigiKey Part Number | 1688-9W1BM12H2003-ND |
Manufacturer | |
Manufacturer Product Number | 9W1BM12H2003 |
Description | 97X33MM, BLOWER, 12V, SPLASH PRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan 12VDC Ball 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | - | |
Width | 33.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | - | |
Noise | 58.0dB(A) | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 1.3A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $815.38000 | $815.38 |
10 | $723.49400 | $7,234.94 |