Parametric Equivalent




9S0912P4F011 | |
|---|---|
DigiKey Part Number | 1688-2288-ND |
Manufacturer | |
Manufacturer Product Number | 9S0912P4F011 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 44.5 CFM (1.25m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0912P4F011 Models |
Category | Noise 27.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 44.5 CFM (1.25m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0912P4F01 | Sanyo Denki America Inc. | 0 | 9S0912P4F01-ND | $132.48946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.58000 | $196.58 |
| 10 | $158.27200 | $1,582.72 |
| 28 | $142.44643 | $3,988.50 |
| 56 | $132.48946 | $7,419.41 |
| 112 | $123.32250 | $13,812.12 |









