Parametric Equivalent

9S0812F4D01 | |
|---|---|
DigiKey Part Number | 9S0812F4D01-ND |
Manufacturer | |
Manufacturer Product Number | 9S0812F4D01 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0812F4D01 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.167 lb (75.75 g) |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 32.8 CFM (0.918m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.143 in H2O (35.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0812F4D011 | Sanyo Denki America Inc. | 0 | 9S0812F4D011-ND | $115.62925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $115.62925 | $9,250.34 |


