Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1212E1D001

DigiKey Part Number
1688-9RA1212E1D001-ND
Manufacturer
Manufacturer Product Number
9RA1212E1D001
Description
120X38MM 12VDC LCKRTRSNS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
43.0dB(A)
Series
Power (Watts)
5.6 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.470A
Air Flow
120.0 CFM (3.36m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.402 in H2O (100.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$363.55000$363.55
21$269.70429$5,663.79
42$250.82238$10,534.54
63$240.33921$15,141.37
105$236.16219$24,797.03
Manufacturers Standard Package