
1096150000 | |
---|---|
DigiKey Part Number | 281-1096150000TR-ND - Tape & Reel (TR) 281-1096150000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1096150000 |
Description | CONN SOCKET CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $10.61100 | $106.11 |
25 | $9.94440 | $248.61 |
50 | $9.46680 | $473.34 |
100 | $9.01490 | $901.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $8.16780 | $2,450.34 |
600 | $7.77773 | $4,666.64 |
900 | $7.55834 | $6,802.51 |
1,500 | $7.29086 | $10,936.29 |
2,100 | $7.11982 | $14,951.62 |
3,000 | $6.94301 | $20,829.03 |
7,500 | $6.50868 | $48,815.10 |