Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 77.3 CFM (2.19m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0848H10011

DigiKey Part Number
1688-9RA0848H10011-ND
Manufacturer
Manufacturer Product Number
9RA0848H10011
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 77.3 CFM (2.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
46.0dB(A)
Series
Power (Watts)
8.64 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.180A
Air Flow
77.3 CFM (2.19m³/min)
Voltage Range
36 ~ 55.2VDC
Static Pressure
0.670 in H2O (166.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Lifetime @ Temp.
Varies Based on Temperature
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0848H1001Sanyo Denki America Inc.161688-9RA0848H1001-ND$325.16000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$296.47000$296.47
10$258.54200$2,585.42