
9RA0812H10011 | |
---|---|
DigiKey Part Number | 1688-9RA0812H10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0812H10011 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 77.3 CFM (2.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 77.3 CFM (2.19m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 7.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.660A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | - | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.86000 | $238.86 |
10 | $195.34800 | $1,953.48 |
36 | $172.73889 | $6,218.60 |
72 | $169.05083 | $12,171.66 |