
9RA0624S4D0011 | |
|---|---|
DigiKey Part Number | 1688-9RA0624S4D0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0624S4D0011 |
Description | 60X25MM 24V, LOW NOISE, RBLS DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $108.20013 | $8,656.01 |

