Similar

9RA0624J4002 | |
|---|---|
DigiKey Part Number | 1688-9RA0624J4002-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0624J4002 |
Description | 60X25MM 24V, LOW NOISE DC 0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 25.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-275-439 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-275-439-ND | $19.64407 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $106.38725 | $8,510.98 |


