Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0624H4D001

DigiKey Part Number
1688-9RA0624H4D001-ND
Manufacturer
Manufacturer Product Number
9RA0624H4D001
Description
FAN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 60mm L x 60mm H
Material - Blade
Plastic
Width
25.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$166.40000$166.40
10$134.12600$1,341.26
25$122.18480$3,054.62
80$108.20013$8,656.01
160$103.38538$16,541.66
Manufacturers Standard Package