
9RA0612G4002 | |
|---|---|
cms-digikey-product-number | 1688-9RA0612G4002-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 9RA0612G4002 |
cms-description | 60X25MM 12V, LOW NOISE DC 0 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
cms-category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 80 | $106.38725 | $8,510.98 |

