Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 173.0 CFM (4.84m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1424H5002

DigiKey Part Number
1688-2431-ND
Manufacturer
Manufacturer Product Number
9LG1424H5002
Description
FAN AXIAL 140X51MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 173.0 CFM (4.84m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
13.2 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Weight
1.8 lb (800.0 g)
Size / Dimension
Square - 140mm L x 140mm H
Current Rating (Amps)
0.550A
Width
51.00mm
Voltage Range
20.4 ~ 27.6VDC
Air Flow
173.0 CFM (4.84m³/min)
Material - Frame
Aluminum
Static Pressure
1.040 in H2O (258.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
180000 Hrs @ 60°C
Fan Type
Base Product Number
Features
Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,086.72000$1,086.72
12$847.23917$10,166.87
36$754.87528$27,175.51
60$753.50050$45,210.03
Manufacturers Standard Package