San Ace 120L 4 wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 120L 4 wire
San Ace L Long Life Fans
Summary of SanAce Cooling Systems

9LG1224P1H001

DigiKey Part Number
1688-1733-ND
Manufacturer
Manufacturer Product Number
9LG1224P1H001
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 176.6 CFM (4.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG1224P1H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
176.6 CFM (4.94m³/min)
Static Pressure
0.760 in H2O (189.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
16.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
0.700A
Voltage Range
15 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,073.12000$1,073.12
21$814.45429$17,103.54
Manufacturers Standard Package