
9LG0924M4001 | |
|---|---|
DigiKey Part Number | 1688-9LG0924M4001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0924M4001 |
Description | 92X25MM 24V, HIGH PERF LONG LIFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 24.0dB(A) |
Series | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.097 in H2O (24.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $544.91214 | $15,257.54 |

