Parametric Equivalent

9HV0848G1001 | |
|---|---|
DigiKey Part Number | 9HV0848G1001-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0848G1001 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 130.7 CFM (3.66m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV0848G1001 Models |
Category | Noise 69.0dB(A) |
Mfr | Power (Watts) 40.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.508 lb (230.42 g) |
Width 38.00mm | Current Rating (Amps) 0.850A |
Air Flow 130.7 CFM (3.66m³/min) | Voltage Range 36 ~ 57VDC |
Static Pressure 4.000 in H2O (996.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HV0848G10011 | Sanyo Denki America Inc. | 0 | 9HV0848G10011-ND | $445.60306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $445.60306 | $16,041.71 |


