
9HV0412P3K009 | |
|---|---|
DigiKey Part Number | 1688-9HV0412P3K009-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0412P3K009 |
Description | FAN AXL 40X28MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 65.0dB(A) |
Mfr | RPM |
Series | Termination 4 Position Rectangular Connector |
Packaging Box | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Part Status Active | Weight 0.133 lb (60.33 g) |
Voltage - Rated | Current Rating (Amps) 1.52A |
Size / Dimension Square - 40mm L x 40mm H | Voltage Range 10.8 ~ 12.6VDC |
Width 28.00mm | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.08000 | $251.08 |
| 10 | $201.72300 | $2,017.23 |
| 25 | $183.61560 | $4,590.39 |
| 50 | $170.77200 | $8,538.60 |
| 126 | $159.70262 | $20,122.53 |









