Summary of SanAce Cooling Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV1224H102

DigiKey Part Number
9GV1224H102-ND
Manufacturer
Manufacturer Product Number
9GV1224H102
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 182.3 CFM (5.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1224H102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
19.2 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
CSA, TUV, UL
Voltage - Rated
Weight
0.794 lb (360.15 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.800A
Width
38.00mm
Voltage Range
20.4 ~ 27.6VDC
Air Flow
182.3 CFM (5.10m³/min)
Material - Frame
Plastic
Static Pressure
0.950 in H2O (237.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Noise
58.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
21$405.57048$8,516.98
Manufacturers Standard Package