Parametric Equivalent




9GV0948P1H031 | |
|---|---|
DigiKey Part Number | 1688-1679-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0948P1H031 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 178.0 CFM (4.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0948P1H031 Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 39.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 0.820A |
Air Flow 178.0 CFM (4.98m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 1.550 in H2O (385.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GV0948P1H03 | Sanyo Denki America Inc. | 46 | 1688-1987-ND | $53.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $443.63000 | $443.63 |
| 10 | $354.75000 | $3,547.50 |
| 28 | $318.78286 | $8,925.92 |
| 56 | $296.36893 | $16,596.66 |
| 112 | $291.55491 | $32,654.15 |









