Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 178.0 CFM (4.98m³/min) 4 Wire Leads
cms-photo-disclaimer
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 178.0 CFM (4.98m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0912P1H031

cms-digikey-product-number
1688-1678-ND
cms-manufacturer
cms-manufacturer-product-number
9GV0912P1H031
cms-description
FAN AXIAL 92X38MM 12VDC WIRE
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 178.0 CFM (4.98m³/min) 4 Wire Leads
cms-datasheet
 cms-datasheet
cms-eda-cad-models
9GV0912P1H031 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Noise
64.0dB(A)
Mfr
Power (Watts)
42 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.553 lb (250.84 g)
Width
38.00mm
Current Rating (Amps)
3.50A
Air Flow
178.0 CFM (4.98m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
1.550 in H2O (385.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 3
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
Quantitycms-unit-pricecms-ext-price
1$404.25000$404.25
10$323.46700$3,234.67
28$290.72393$8,140.27
56$270.28911$15,136.19
112$264.21848$29,592.47
cms-manufacturer-standard-package