Parametric Equivalent

9GV0948P1F03 | |
|---|---|
DigiKey Part Number | 9GV0948P1F03-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0948P1F03 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 146.6 CFM (4.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0948P1F03 Models |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 23.04 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 0.480A |
Air Flow 146.6 CFM (4.10m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 1.050 in H2O (261.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GV0948P1F031 | Sanyo Denki America Inc. | 0 | 9GV0948P1F031-ND | $318.78286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $318.78286 | $8,925.92 |





