
9GV0812H1011 | |
|---|---|
DigiKey Part Number | 9GV0812H1011-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0812H1011 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 36 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.485 lb (220.00 g) |
Width 38.00mm | Current Rating (Amps) 3.00A |
Air Flow 131.0 CFM (3.67m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.770 in H2O (440.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | $269.99407 | $7,289.84 |

