MFR Recommended

9GV0412H3D01 | |
|---|---|
DigiKey Part Number | 9GV0412H3D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0412H3D01 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 3.72 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.111 lb (50.35 g) |
Width 28.00mm | Current Rating (Amps) 0.310A |
Air Flow 18.7 CFM (0.524m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.831 in H2O (207.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0412H3D01 | Sanyo Denki America Inc. | 0 | 9GA0412H3D01-ND | $100.50786 | MFR Recommended |

