San Ace L Long Life Fans
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace L Long Life Fans
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GL1224M102

DigiKey Part Number
9GL1224M102-ND
Manufacturer
Manufacturer Product Number
9GL1224M102
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 74.0 CFM (2.07m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GL1224M102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.64 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
CSA, TUV, UL
Voltage - Rated
Weight
0.816 lb (370.13 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.110A
Width
38.00mm
Voltage Range
14 ~ 27.6VDC
Air Flow
74.0 CFM (2.07m³/min)
Material - Frame
Aluminum
Static Pressure
0.159 in H2O (39.6 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 60°C
Fan Type
Base Product Number
Noise
32.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
21$286.48381$6,016.16
Manufacturers Standard Package