



9GL1224H1D01 | |
|---|---|
DigiKey Part Number | 9GL1224H1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1224H1D01 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1224H1D01 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 5.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.220A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $290.31286 | $6,096.57 |


