9GA0848P2S001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0848P2S001

DigiKey Part Number
1688-2276-ND
Manufacturer
Manufacturer Product Number
9GA0848P2S001
Description
FAN AXIAL 80X32MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0848P2S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
86.5 CFM (2.42m³/min)
Static Pressure
1.450 in H2O (361.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
57.0dB(A)
Power (Watts)
10.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.220A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$427.22000$427.22
10$347.67000$3,476.70
32$311.67406$9,973.57
Manufacturers Standard Package