



9GA0624P6S001 | |
|---|---|
DigiKey Part Number | 1688-1577-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624P6S001 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0624P6S001 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.154 lb (69.85 g) |
Width 20.00mm | Current Rating (Amps) 0.070A |
Air Flow 24.7 CFM (0.692m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.326 in H2O (81.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.58000 | $196.58 |
| 10 | $158.27200 | $1,582.72 |
| 25 | $144.12960 | $3,603.24 |
| 50 | $134.07460 | $6,703.73 |
| 100 | $124.64530 | $12,464.53 |
| 300 | $123.32250 | $36,996.75 |











