9GA0624J1021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $154.42722
Datasheet
Image for 9GA0624J1021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0624J1021

DigiKey Part Number
9GA0624J1021-ND
Manufacturer
Manufacturer Product Number
9GA0624J1021
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
63.0dB(A)
Mfr
Power (Watts)
18 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
0.750A
Air Flow
62.0 CFM (1.74m³/min)
Voltage Range
21.6 ~ 25.2VDC
Static Pressure
3.300 in H2O (822.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0624J102Sanyo Denki America Inc.09GA0624J102-ND$154.42722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
90$154.42722$13,898.45
Manufacturers Standard Package